ST26C31BDR

STMicroelectronics
511-ST26C31BDR
ST26C31BDR

Mfr.:

Description:
RS-422 Interface IC Quad Diff Line Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,767

Stock:
22,767 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹114.61 ₹114.61
₹82.00 ₹820.00
₹73.80 ₹1,845.00
₹64.95 ₹6,495.00
₹62.99 ₹15,747.50
Full Reel (Order in multiples of 2500)
₹62.90 ₹1,57,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-16
ST26C31B
5.5 V
4.5 V
2 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 7 V
Product Type: RS-422 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Power High-Speed Transceivers

STMicroelectronics Low-Power, High-Speed Transceivers are designed for RS-485, RS-422, and RS-423 communication applications. They usually contain one driver and one receiver in a half-duplex configuration. Each driver output and receiver input is protected against electrostatic discharge up to ±15kV and has no latch-up. These STMicroelectronics Low-Power, High-Speed Transceivers operate with a 5V supply and draw a very low supply current when unloaded or fully loaded but with disabled drivers. A SERCOS interface controller for industrial control systems enables real-time communication via optical fiber rings, RS-485 rings, and RS-485 buses.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.