ST2S08BPQR

STMicroelectronics
511-ST2S08BPQR
ST2S08BPQR

Mfr.:

Description:
Switching Voltage Regulators 1.5 A, 1.5 MHz adj stepdown swtchng reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹253.45 ₹253.45
₹188.22 ₹1,882.20
₹171.45 ₹4,286.25
₹153.75 ₹15,375.00
₹145.36 ₹36,340.00
₹139.77 ₹69,885.00
₹135.11 ₹1,35,110.00
₹133.25 ₹3,33,125.00
Full Reel (Order in multiples of 4500)
₹127.66 ₹5,74,470.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-12
Buck
Adjustable
1.5 A
2 Output
3 V
5.5 V
1.5 mA
1.5 MHz
- 30 C
+ 125 C
ST2S08B
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Load Regulation: 10 mV
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Type: Dual Synchronous Rectification Adjustable Step-Down Switching Regulator
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.