ST485EBD

STMicroelectronics
511-ST485EBD
ST485EBD

Mfr.:

Description:
Buffers & Line Drivers Hi-Spd Lo Pwr Trans

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹90.38
Min:
1

Similar Product

STMicroelectronics ST485EBDR
STMicroelectronics
RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-8
4.75 V
5.25 V
900 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: STMicroelectronics
Data Rate: 5 Mb/s
Interface Type: RS-422. RS-485
Product Type: Buffers & Line Drivers
Series: ST485EB
Factory Pack Quantity: 100
Subcategory: Logic ICs
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.