ST62T25B6/HWD

STMicroelectronics
Not Assigned
ST62T25B6/HWD

Mfr.:

Description:
8-bit Microcontrollers - MCU

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
ST6
4 kB
64 B
PDIP-28
8 MHz
8 bit
20 I/O
3 V
3.6 V
Through Hole
8 bit
- 40 C
+ 85 C
ST62T25B6
Brand: STMicroelectronics
Data ROM Size: 64 B
Data ROM Type: OTP EPROM
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 1 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: OTP EPROM
Factory Pack Quantity: 13
Subcategory: Microcontrollers - MCU
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000