ST62T60CB6

STMicroelectronics
511-ST62T60CB6
ST62T60CB6

Mfr.:

Description:
8-bit Microcontrollers - MCU OTP EPROM 4K SPI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ST6
3.79 kB
128 B
PDIP-20
8 MHz
8 bit
13 I/O
3.6 V
6 V
Through Hole
8 bit
- 40 C
+ 85 C
ST62T60C
Tube
Brand: STMicroelectronics
Data ROM Type: OTP EPROM
Interface Type: SPI
Number of ADC Channels: 7 Channel
Number of Timers/Counters: 2 Timer
Processor Series: ST62T6x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Unit Weight: 2.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.