STA1080EOA

STMicroelectronics
511-STA1080EOA
STA1080EOA

Mfr.:

Description:
Audio DSPs Automotive Dual Core Processor for Car Radio and Display Audio application

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio DSPs
RoHS:  
450 MHz
10 bit
GPIO, I2C, JTAG, SPI, SSP, UART, USB
LFBGA-361
1.14 V
1.26 V
STA1080
- 40 C
+ 85 C
Tray
SMD/SMT
AEC-Q100
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Audio Processors
Product Type: Audio DSPs
Factory Pack Quantity: 504
Subcategory: Audio ICs
Type: Car Radio and Display Audio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310035
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS