STA1085ELA

STMicroelectronics
511-STA1085ELA
STA1085ELA

Mfr.:

Description:
Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, isolated CAN MCU for car radio applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 504   Multiples: 504
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹867.51 ₹4,37,225.04
₹847.01 ₹8,53,786.08
2,520 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio DSPs
RoHS:  
450 MHz
I2C, SPI, UART
LFBGA-361
3 Mbps
1.14 V
1.26 V
STA1085
- 40 C
+ 85 C
Tray
SMD/SMT
AEC-Q100
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Audio Processors
Product Type: Audio DSPs
Factory Pack Quantity: 504
Subcategory: Audio ICs
Type: Car Radio and Display Audio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS