STA309A13TR

STMicroelectronics
511-STA309A13TR
STA309A13TR

Mfr.:

Description:
Audio Amplifiers 8-CH DDX Digital Audio 100 dB 1W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,249

Stock:
3,249 Can Dispatch Immediately
Quantities greater than 3249 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹642.94 ₹642.94
₹492.92 ₹4,929.20
₹455.65 ₹11,391.25
₹414.65 ₹41,465.00
₹394.15 ₹98,537.50
₹382.97 ₹1,91,485.00
Full Reel (Order in multiples of 1000)
₹362.47 ₹3,62,470.00
₹357.81 ₹7,15,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
TQFP-64
3 V
3.6 V
- 40 C
+ 90 C
SMD/SMT
STA309A
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: 8-Channel
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STA309A Multi-Channel Digital Audio Processor

STMicroelectronics STA309A Multi-Channel Digital Audio Processor is a single chip solution for digital audio processing and control in multi-channel applications. The STA309A Multi-Channel Digital Audio Processor provides output capabilities for DDX®. In conjunction with a DDX® power device, STMicroelectronics STA309A Multi-Channel Digital Audio Processor provides high-quality, high-efficiency, all digital amplification. The STA309A Multi-Channel Digital Audio Processor is extremely versatile, allowing inputs of most digital formats including 6.1/7.1-channel and 192 kHz, 24-bit DVD-audio, DSD/SACD.