STA350BTR

STMicroelectronics
511-STA350BTR
STA350BTR

Mfr.:

Description:
Audio Amplifiers Sound Terminal 2.1-channel high-efficiency digital audio system

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹282.34 ₹2,82,340.00
₹278.61 ₹5,57,220.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
50 W
0.09 %
PowerSSO-36
6 Ohms
5 V
26 V
- 20 C
+ 85 C
SMD/SMT
STA350B
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 52 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: 2.1-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.