STA575

STMicroelectronics
511-STA575
STA575

Mfr.:

Description:
Audio Amplifiers 100/100W STEREO BASH Pwr AMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2-Channel Stereo
Class-AB
100 W
0.01 %
Flexiwatt-V-27
8 Ohms
0 C
+ 70 C
Through Hole
STA575
Tube
Brand: STMicroelectronics
Gain: 100 dB
GBP - Gain Bandwidth Product: 1.4 MHz
Ib - Input Bias Current: 7.7 A
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 110 mA
Output Current: 7.7 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 17
Subcategory: Audio ICs
Supply Type: Dual
Type: 2-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.