STA680M

STMicroelectronics
511-STA680M
STA680M

Mfr.:

Description:
RF Receiver Automotive HD Radio baseband receiver - MRC enabled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1134   Multiples: 1134
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,026.84 ₹11,64,436.56
2,268 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
RoHS:  
AM/FM HD Radio
1.47 V
+ 85 C
- 40 C
LFBGA-168
SMD/SMT
AEC-Q100
Tray
Brand: STMicroelectronics
Dimensions: 12 mm x 12 mm x 1.4 mm
Interface Type: GPIO, I2S, SPI
Moisture Sensitive: Yes
Product Type: RF Receiver
Factory Pack Quantity: 1134
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.26 V, 1.89 V, 3.46 V
Supply Voltage - Min: 1.14 V, 1.71 V, 3.14 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS