STA8089FGAD-BG

STMicroelectronics
511-STA8089FGAD-BG
STA8089FGAD-BG

Mfr.:

Description:

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1560   Multiples: 1560
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹465.37 ₹7,25,977.20
3,120 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
RoHS:  
Receiver
196 MHz
1.08 V to 1.32 V
+ 85 C
- 40 C
VFQFPN-56
SMD/SMT
Tray
Brand: STMicroelectronics
Gain: 119 dB
Interface Type: I2C
NF - Noise Figure: 2 dB
Operating Supply Current: 29 uA
Product Type: RF Receiver
Factory Pack Quantity: 1560
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.08 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390010
MXHTS:
8542399999
ECCN:
7A994

FEATURED PRODUCTS
STMICROELECTRONICS