STA8089FGADTR-BG

STMicroelectronics
511-STA8089FGADTR-BG
STA8089FGADTR-BG

Mfr.:

Description:

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹461.24 ₹11,53,100.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
RoHS:  
Receiver
196 MHz
1.08 V to 1.32 V
+ 85 C
- 40 C
VFQFPN-56
SMD/SMT
AEC-Q100
Reel
Brand: STMicroelectronics
Gain: 119 dB
Interface Type: I2C
NF - Noise Figure: 2 dB
Operating Supply Current: 29 uA
Product Type: RF Receiver
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.08 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS