STA8089GAD

STMicroelectronics
511-STA8089GAD
STA8089GAD

Mfr.:

Description:
RF Receiver Automotive Grade GPS/Galileo/Glonass/Beidou/QZSS receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1560   Multiples: 1560
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹532.99 ₹8,31,464.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
GNSS/GPS
49 MHz, 196 MHz
1.2 V, 1.8 V, 3.3 V
+ 85 C
- 40 C
VFQFPN-56
SMD/SMT
AEC-Q100
Tray
Bandwidth: 2.4 MHz, 4.8 MHz, 10 MHz
Brand: STMicroelectronics
Gain: 119 dB, 118 dB
Moisture Sensitive: Yes
NF - Noise Figure: 2 dB
Product Type: RF Receiver
Series: STA8089GA
Factory Pack Quantity: 1560
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.32 V, 1.89 V, 3.6 V
Supply Voltage - Min: 1.08 V, 1.71 V, 3 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
7A994
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS