STA8090F4G

STMicroelectronics
511-STA8090F4G
STA8090F4G

Mfr.:

Description:
RF Receiver Fully Integrated GPS/Galileo/Glonass/Beidou2/QZSS Receiver with embedded RF and in-package Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
GNSS/GPS
196 MHz
+ 85 C
- 40 C
BGA-99
SMD/SMT
Tray
Brand: STMicroelectronics
Dimensions: 6 mm x 5 mm x 1.2 mm
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
NF - Noise Figure: 2 dB
Product Type: RF Receiver
Series: STA8090FG
Factory Pack Quantity: 2184
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.32 V, 1.89 V, 4.3 V
Supply Voltage - Min: 1 V, 1.08 V, 1.6 V, 1.71 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS