STA8090GAD

STMicroelectronics
511-STA8090GAD
STA8090GAD

Mfr.:

Description:
RF Receiver Automotive Grade GPS/Galileo/Glonass/Beidou/QZSS receiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
GNSS/GPS
+ 85 C
- 40 C
VFQFPN-56
SMD/SMT
AEC-Q100
Tray
Brand: STMicroelectronics
Dimensions: 8 mm x 8 mm x 1mm
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
NF - Noise Figure: 2 dB
Product Type: RF Receiver
Factory Pack Quantity: 1560
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.32 V, 1.89 V, 4.3 V
Supply Voltage - Min: 1 V, 1.08 V, 1.6 V, 1.71 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310070
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS