STAC2942FW

STMicroelectronics
511-STAC2942FW
STAC2942FW

Mfr.:

Description:
RF MOSFET Transistors 300W 50V RF MOS 21dB 175MHz N-Ch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
40 A
130 V
250 MHz
21 dB
350 W
- 65 C
+ 150 C
SMD/SMT
STAC244F
Bulk
Brand: STMicroelectronics
Forward Transconductance - Min: 5 s
Moisture Sensitive: Yes
Pd - Power Dissipation: 625 W
Product Type: RF MOSFET Transistors
Series: STAC2942F
Factory Pack Quantity: 80
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 2.100 g
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
8542319090
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,059.14 ₹8,059.14
₹7,321.15 ₹73,211.50