STACF01BTR

STMicroelectronics
511-STACF01BTR
STACF01BTR

Mfr.:

Description:
Switching Controllers Active clamp flyback controller

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
500 kHz
5.25 V to 6.64 V
- 40 C
+ 150 C
SMD/SMT
QFN-23
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Development Kit: EVLSTACF01-65WU
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Operating Supply Voltage: 5.25 V to 6.64 V
Output Power: 100 W
Product: Flyback Controller
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STACF01A/STACF01B Flyback Controller ICs

STMicroelectronics STACF01A/STACF01B Active Clamp Flyback Controller ICs drive and control active clamp flyback converters with non-complementary driving of the active clamp (high-side, HS) switch. It is intended explicitly for high-performance AC-DC adapters with GaN HEMTS rated up to 100W and beyond, aimed at high efficiency and power density. The ICs seamlessly change operating mode with loading conditions to optimize efficiency under an extremely wide range of loads: variable frequency with frequency foldback at heavy-medium load, bottom-clamped, load-proportional frequency at light load, burst mode at very light, and no-load.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹169.11 ₹169.11
₹127.07 ₹1,270.70
₹116.56 ₹2,914.00
₹104.14 ₹10,414.00
₹100.32 ₹50,160.00
Full Reel (Order in multiples of 3000)
₹88.57 ₹2,65,710.00
₹86.94 ₹5,21,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩