STB100N6F7

STMicroelectronics
511-STB100N6F7
STB100N6F7

Mfr.:

Description:
MOSFETs N-channel 60 V, 4.7 mOhm typ., 100 A STripFET F7 Power MOSFET in a D2PAK package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹230.15 ₹230.15
₹146.29 ₹1,462.90
₹95.04 ₹9,504.00
₹75.57 ₹37,785.00
Full Reel (Order in multiples of 1000)
₹69.33 ₹69,330.00
₹63.27 ₹1,26,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
100 A
5.6 mOhms
- 20 V, 20 V
2 V
30 nC
- 55 C
+ 175 C
125 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 55.5 ns
Series: STB100N6F7
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 28.6 ns
Typical Turn-On Delay Time: 21.6 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.