STB11N65M5

STMicroelectronics
511-STB11N65M5
STB11N65M5

Mfr.:

Description:
MOSFETs N-Ch 650V 0.43 Ohm 9A MDmeshM5 710V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹291.65 ₹291.65
₹189.16 ₹1,891.60
₹130.45 ₹13,045.00
₹106.23 ₹53,115.00
Full Reel (Order in multiples of 1000)
₹95.98 ₹95,980.00
₹87.03 ₹1,74,060.00
₹82.37 ₹4,11,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
9 A
480 mOhms
- 25 V, 25 V
5 V
17 nC
- 55 C
+ 150 C
85 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: IT
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: MOSFETs
Series: Mdmesh M5
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99