STB18N60M6

STMicroelectronics
511-STB18N60M6
STB18N60M6

Mfr.:

Description:
MOSFETs N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a D2PAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 883

Stock:
883 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹313.08 ₹313.08
₹196.61 ₹1,966.10
₹140.70 ₹14,070.00
₹115.54 ₹57,770.00
Full Reel (Order in multiples of 1000)
₹103.43 ₹1,03,430.00
₹102.50 ₹2,05,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
13 A
280 mOhms
- 25 V, 25 V
3.25 V
16.8 nC
- 55 C
+ 150 C
110 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 7 ns
Series: Mdmesh M6
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 1.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh™ M6 MOSFETs

STMicroelectronics MDmesh™ M6 MOSFETs combine a low gate charge (Qg) with an optimised capacitance profile to target high efficiency on new topologies in power conversion applications. The super-junction MDmesh M6 series offers extremely high-efficiency performance resulting in increased power density and a low gate charge for high frequencies. The M6 series MOSFETs have a breakdown voltage ranging from 600 to 700V. They are available in a wide range of packaging options, including a TO-Leadless (TO-LL) package solution, allowing efficient thermal management. The devices include a wide range of operating voltages for industrial applications, including chargers, adapters, silver box modules, LED lighting, telecoms, servers, and solar.