STB18NM60ND

STMicroelectronics
511-STB18NM60ND
STB18NM60ND

Mfr.:

Description:
MOSFETs N-CH 600V 0.25Ohm 13A FDmesh II

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹264.63 ₹2,64,630.00

Similar Product

STMicroelectronics STB24N60DM2
STMicroelectronics
MOSFETs N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in D2PAK package

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
13 A
290 mOhms
- 25 V, 25 V
4 V
34 nC
- 55 C
+ 150 C
130 W
Reel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 18 ns
Product Type: MOSFETs
Rise Time: 15.5 ns
Series: STB18NM60ND
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 55 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N-Channel FDmesh Power MOSFETs

STMicroelectronics N-Channel FDmesh™ Power MOSFETs are a power MOSFET which belongs to the second generation of MDmesh™ technology. This revolutionary Power MOSFET associates a new vertical structure to STMicroelectronic's strip layout and associates all advantages of reduced on-resistance and fast switching with an intrinsic fast-recovery body diode. These MOSFETs feature fast recovery, low input capacitance and gate charge, low gate input resistance, and extremely high dv/dt and avalanche capabilities.