STB34N50DM2AG

STMicroelectronics
511-STB34N50DM2AG
STB34N50DM2AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 500 V, 0.10 Ohm typ 26 A MDmesh DM2 Power MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics STB45N50DM2AG
STMicroelectronics
MOSFETs Automotive-grade N-channel 500 V, 0.07 Ohm typ., 35 A MDmesh DM2 Power MOSFET in

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
26 A
120 mOhms
- 30 V, 30 V
4 V
44 nC
- 55 C
+ 150 C
190 W
Enhancement
AEC-Q101
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 8.1 ns
Product Type: MOSFETs
Rise Time: 11.5 ns
Series: STB34N50DM2AG
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 65.5 ns
Typical Turn-On Delay Time: 19.5 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.