STB35N65DM2

STMicroelectronics
511-STB35N65DM2
STB35N65DM2

Mfr.:

Description:
MOSFETs N-channel 650 V, 93 mOhm typ., 32 A MDmesh DM2 Power MOSFET in a D2PAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹546.97 ₹546.97
₹365.27 ₹3,652.70
₹261.84 ₹26,184.00
₹236.68 ₹1,18,340.00
Full Reel (Order in multiples of 1000)
₹220.84 ₹2,20,840.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
28 A
94 mOhms
- 25 V, 25 V
3 V
56.3 nC
- 55 C
+ 150 C
250 W
Enhancement
MDmesh
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Product Type: MOSFETs
Series: DM2
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.