STB7NK80Z-1

STMicroelectronics
511-STB7NK80Z-1
STB7NK80Z-1

Mfr.:

Description:
MOSFETs N-Ch, 800V-1.5ohms Zener SuperMESH 5.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹431.42 ₹431.42
₹282.34 ₹2,823.40
₹210.59 ₹21,059.00
₹177.04 ₹88,520.00
₹159.34 ₹1,59,340.00
₹152.82 ₹3,05,640.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-262-3
N-Channel
1 Channel
800 V
5.2 A
1.8 Ohms
- 30 V, 30 V
3 V
56 nC
- 55 C
+ 150 C
125 W
Enhancement
SuperMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 20 ns
Product Type: MOSFETs
Rise Time: 12 ns
Series: STB7NK80Z-1
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.