STB80N20M5

STMicroelectronics
511-STB80N20M5
STB80N20M5

Mfr.:

Description:
MOSFETs N-Ch 200V 0.019 61A Mdmesh V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,999

Stock:
1,999 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹613.12 ₹613.12
₹411.86 ₹4,118.60
₹297.24 ₹29,724.00
₹291.65 ₹1,45,825.00
Full Reel (Order in multiples of 1000)
₹248.79 ₹2,48,790.00
₹224.56 ₹4,49,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
200 V
61 A
23 mOhms
- 25 V, 25 V
5 V
104 nC
- 55 C
+ 150 C
190 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 176 ns
Forward Transconductance - Min: 1.6 S
Product Type: MOSFETs
Rise Time: 31 ns
Series: STB80N20M5
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 131 ns
Typical Turn-On Delay Time: 66 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.