STBB3JCCR

STMicroelectronics
511-STBB3JCCR
STBB3JCCR

Mfr.:

Description:
Switching Voltage Regulators 2A, high effiiciency single inductor buck-boost DC-DC converter and High Brightn

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,789

Stock:
14,789 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14789 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹317.74 ₹317.74
₹236.68 ₹2,366.80
₹217.11 ₹5,427.75
₹194.75 ₹19,475.00
₹183.56 ₹45,890.00
₹179.84 ₹89,920.00
₹170.52 ₹1,70,520.00
₹165.86 ₹4,14,650.00
Full Reel (Order in multiples of 5000)
₹156.54 ₹7,82,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
FlipChip-20
Boost, Buck
1.2 V to 5.5 V
2 A
1 Output
1.8 V
5.5 V
2 uA
2 MHz
- 40 C
+ 85 C
STBB3JCC
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Buck/Boost Converter
Unit Weight: 1.570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.