STBC02BJR

STMicroelectronics
511-STBC02BJR
STBC02BJR

Mfr.:

Description:
Battery Management Li-Ion linear battery charger with LDO, load switches and reset generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,371

Stock:
2,371 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2371 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹364.33 ₹364.33
₹274.88 ₹2,748.80
₹252.52 ₹6,313.00
₹227.36 ₹22,736.00
₹216.18 ₹54,045.00
₹215.25 ₹1,07,625.00
₹202.20 ₹2,02,200.00
Full Reel (Order in multiples of 3000)
₹196.61 ₹5,89,830.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
3.1 V
450 mA
5.4 V
FlipChip-30
SMD/SMT
STBC02
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.4 mA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STMicroelectronics STBC02 Li-Ion Linear Battery Charger with LDO

STMicroelectronics STBC02 Li-Ion Linear Battery Charger with LDO is a highly integrated power management IC that embeds a linear battery charger, 150mA LDO and 2 SPDT load switches. The STBCO2 also has a smart reset/watchdog block and a protection circuit module (PCM) to prevent the battery from being damaged under fault conditions. The STBC02 uses a CC/CV algorithm to charge the battery with a fast charge and pre-charge current that can independently programmed using dedicated resistors.

STBC02 Li-Ion Linear Battery Chargers

STMicroelectronics STBC02 Li-Ion Linear Battery Chargers combine embedding a linear battery charger, a 150 mA LDO, 2 SPDT load switches, a smart reset/watchdog block, and a protection circuit module (PCM), into one highly integrated power management IC. The protection circuit module (PCM) prevents the battery from being damaged under fault conditions. The STBC02 has a fast charge and pre-charge current that can be independently programmed using dedicated resistors, that make a CC/CV algorithm to charge the battery.