STBP120AVDK6F

STMicroelectronics
511-STBP120AVDK6F
STBP120AVDK6F

Mfr.:

Description:
Supervisory Circuits Protection Device Thermal Shutdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,597

Stock:
8,597 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹92.25 ₹92.25
₹92.06 ₹920.60
₹91.50 ₹9,150.00
₹83.30 ₹41,650.00
₹82.93 ₹82,930.00
Full Reel (Order in multiples of 3000)
₹82.93 ₹2,48,790.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TDFN-10
5.375 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
50 ms
28 V
- 40 C
+ 85 C
STBP120
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Overvoltage Threshold: 5.375 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Undervoltage Threshold: 3.25 V
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319099
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STBP Voltage Protection ICs

STMicroelectronics STBP Voltage Protection ICs provide overvoltage protection for input voltage up to +28V. The low RDS(on) N-channel MOSFET switch protects the systems connected to the OUT pin against failures of the DC power supplies. In the event of an input overvoltage condition, the device immediately disconnects the DC power supply by turning off an internal low RDS(on) N-channel MOSFET to prevent damage to protected components. In addition, these STMicroelectronics STBP Voltage Protection ICs also monitor their junction temperature and switch off the internal MOSFET if the junction temperature exceeds the specified limit. Each device can be controlled by a microcontroller and can also provide status information about fault conditions.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.