STBR3012L2Y-TR

STMicroelectronics
511-STBR3012L2Y-TR
STBR3012L2Y-TR

Mfr.:

Description:
Bridge Rectifiers Automotive high voltage rectifier for bridge applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,382

Stock:
2,382 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹459.98 ₹459.98
₹305.46 ₹3,054.60
₹242.57 ₹24,257.00
Full Reel (Order in multiples of 600)
₹215.62 ₹1,29,372.00
₹191.36 ₹2,29,632.00
₹173.39 ₹4,16,136.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bridge Rectifiers
RoHS:  
SMD/SMT
SMD/SMT
HU3PAK-9
45 A
1.2 kV
1.05 V
300 A
- 40 C
+ 175 C
14 mm
11.8 mm
3.5 mm
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Ir - Reverse Current: 2 uA
Operating Temperature Range: - 40 C to + 175 C
Product Type: Bridge Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1.2 kV
Unit Weight: 2.320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STBR3012L2Y-TR Automotive High Voltage Rectifier

STMicroelectronics STBR3012L2Y-TR Automotive High Voltage Rectifier features a high-quality design with consistently reproducible characteristics and intrinsic ruggedness. These characteristics make the STBR3012L2Y-TR ideal for heavy-duty applications that demand long-term reliability, such as automotive applications. With ultra-low conduction losses, the STBR3012L2Y-TR is especially suitable for use as an input bridge diode in battery chargers.