STBR6012WY

STMicroelectronics
511-STBR6012WY
STBR6012WY

Mfr.:

Description:
Rectifiers Automotive 1200 V, 60 A Bridge Rectifier diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 485

Stock:
485 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹512.49 ₹512.49
₹249.72 ₹2,497.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
DO-247-2
1.2 kV
60 A
Standard Recovery Rectifier
Single
1.05 V
500 A
25 uA
- 40 C
+ 175 C
STBR6012-Y
AEC-Q101
Tube
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 4.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STBR6012-Y Automotive High Voltage Rectifier

STMicroelectronics STBR6012-Y Automotive High Voltage Rectifier features a high-quality design that results in consistently reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy-duty applications that demand long-term reliability like automotive applications. The STBR6012-Y is especially suitable for use as an input bridge diode in battery chargers, thanks to its ultralow conduction losses.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.