STD134N4F7AG

STMicroelectronics
511-STD134N4F7AG
STD134N4F7AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 40 V, 2.5 mOhm typ., 80 A STripFET F7 Power MOSFET in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹62.52 ₹1,56,300.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
40 V
80 A
2.5 mOhms
- 20 V, 20 V
2 V
41 nC
- 55 C
+ 175 C
134 W
Enhancement
AEC-Q101
STripFET
Reel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 13 ns
Product Type: MOSFETs
Rise Time: 17.5 ns
Series: STD134N4F7AG
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.