STD15N50M2AG

STMicroelectronics
511-STD15N50M2AG
STD15N50M2AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 500 V, 0.336 Ohm typ., 10 A MDmesh M2 Power MOSFET in

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics STD14NM50NAG
STMicroelectronics
MOSFETs Automotive-grade N-channel 500 V, 285 mOhm typ., 12 A MDmesh II Power MOSFET in

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
500 V
10 A
336 mOhms
- 30 V, 30 V
2 V
13 nC
- 55 C
+ 150 C
85 W
Enhancement
AEC-Q101
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 8.8 ns
Product Type: MOSFETs
Rise Time: 3.2 ns
Series: STD15N50M2AG
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 84 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.