STD20NF06LT4

STMicroelectronics
511-STD20NF06L
STD20NF06LT4

Mfr.:

Description:
MOSFETs N-CH 60V 0.032 Ohm 24A STripFET II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
24 A
32 mOhms
20 V
1 V
13 nC
- 55 C
+ 175 C
60 W
Enhancement
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 50 ns
Series: STD20NF06L
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 330 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,438

Stock:
7,438
Can Dispatch Immediately
On Order:
12,500
Expected 27-11-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹169.11 ₹169.11
₹80.16 ₹801.60
₹71.56 ₹7,156.00
₹56.27 ₹28,135.00
₹53.88 ₹53,880.00
Full Reel (Order in multiples of 2500)
₹45.29 ₹1,13,225.00
₹45.09 ₹2,25,450.00
₹44.52 ₹4,45,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩