STD2HNK60Z-1

STMicroelectronics
511-STD2HNK60Z-1
STD2HNK60Z-1

Mfr.:

Description:
MOSFETs N-Ch, 600V-4.4ohms Zener SuperMESH 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56.37 ₹1,69,110.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-251-3
N-Channel
1 Channel
600 V
2 A
4.8 Ohms
- 30 V, 30 V
3.75 V
11 nC
- 55 C
+ 150 C
45 W
Enhancement
SuperMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 50 ns
Forward Transconductance - Min: 1.5 S
Product Type: MOSFETs
Rise Time: 30 ns
Series: STD2HNK60Z-1
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.