STD2HNK60Z

STMicroelectronics
511-STD2HNK60Z
STD2HNK60Z

Mfr.:

Description:
MOSFETs N Ch 600V Zener SuprMESH 4.4 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 423

Stock:
423
Can Dispatch Immediately
On Order:
2,500
Expected 12-04-2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹184.50 ₹184.50
₹118.34 ₹1,183.40
₹79.20 ₹7,920.00
₹62.71 ₹31,355.00
₹57.40 ₹57,400.00
Full Reel (Order in multiples of 2500)
₹51.53 ₹1,28,825.00
₹50.41 ₹2,52,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
2 A
4.8 Ohms
- 20 V, 20 V
3 V
11 nC
- 55 C
+ 150 C
45 W
Enhancement
SuperMESH
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 50 ns
Forward Transconductance - Min: 1.5 S
Product Type: MOSFETs
Rise Time: 30 ns
Series: STD2HNK60Z
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.