STD2NK100Z

STMicroelectronics
511-STD2NK100Z
STD2NK100Z

Mfr.:

Description:
MOSFETs N-Channel 1000V Zener SuperMESH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,474
Expected 23-06-2026
5,000
Expected 31-08-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹297.24 ₹297.24
₹191.95 ₹1,919.50
₹136.04 ₹13,604.00
₹110.88 ₹55,440.00
₹107.16 ₹1,07,160.00
Full Reel (Order in multiples of 2500)
₹92.71 ₹2,31,775.00
₹86.84 ₹4,34,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1 kV
1.85 A
8.5 Ohms
- 20 V, 20 V
3 V
16 nC
- 55 C
+ 150 C
70 W
Enhancement
SuperMESH
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 32.5 ns
Forward Transconductance - Min: 2.4 S
Product Type: MOSFETs
Rise Time: 6.5 ns
Series: STD2NK100Z
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 41.5 ns
Typical Turn-On Delay Time: 7.2 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STD2NK100Z / STD40NF10 Power MOSFETs

STMicroelectronics STD2NK100Z Zener-protected SuperMESH™ power MOSFET and the STD40NF10 STripFET™ II power MOSFET feature exceptional dv/dt capability and minimized gate charge. The STD2NK100Z also features very low intrinsic capacitances. These STMicroelectronics power MOSFETs are optimized for use in switching applications.