STD36P4LLF6

STMicroelectronics
511-STD36P4LLF6
STD36P4LLF6

Mfr.:

Description:
MOSFETs P-channel 40 V, 0.0175 Ohm typ., 36 A STripFET F6 in a DPAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,215

Stock:
3,215 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹170.52 ₹170.52
₹108.09 ₹1,080.90
₹72.49 ₹7,249.00
₹57.12 ₹28,560.00
₹52.27 ₹52,270.00
Full Reel (Order in multiples of 2500)
₹46.78 ₹1,16,950.00
₹44.91 ₹2,24,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
40 V
36 A
17.5 mOhms
- 20 V, 20 V
2.5 V
22 nC
- 55 C
+ 175 C
60 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 47 ns
Series: STD36P4LLF6
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 148 ns
Typical Turn-On Delay Time: 43 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.