STD3NK60Z-1

STMicroelectronics
511-STD3NK60Z-1
STD3NK60Z-1

Mfr.:

Description:
MOSFETs N-Ch, 600V-3.3ohms Zener SuperMESH 2.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,916

Stock:
3,916 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹155.61 ₹155.61
₹68.95 ₹689.50
₹61.69 ₹6,169.00
₹51.34 ₹25,670.00
₹43.24 ₹43,240.00
₹39.14 ₹2,34,840.00
₹36.53 ₹3,28,770.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-251-3
N-Channel
1 Channel
600 V
2.4 A
3.6 Ohms
- 30 V, 30 V
- 55 C
+ 150 C
45 W
Enhancement
SuperMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 14 ns
Product Type: MOSFETs
Rise Time: 14 ns
Series: STD3NK60Z-1
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.