STD5N20LT4

STMicroelectronics
511-STD5N20L
STD5N20LT4

Mfr.:

Description:
MOSFETs N-Ch 200 Volt 5 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
200 V
5 A
700 mOhms
5 V
1 V
5 nC
- 55 C
+ 150 C
33 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 15.5 ns
Forward Transconductance - Min: 6.5 S
Product Type: MOSFETs
Rise Time: 21.5 ns
Series: STD5N20L
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel MOSFET
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 11.5 ns
Unit Weight: 330 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,507

Stock:
1,507
Can Dispatch Immediately
On Order:
5,000
Expected 17-09-2027
5,000
TBD
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹141.40 ₹141.40
₹66.59 ₹665.90
₹59.23 ₹5,923.00
₹46.34 ₹23,170.00
₹45.95 ₹45,950.00
Full Reel (Order in multiples of 2500)
₹37.55 ₹93,875.00
₹34.97 ₹1,74,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩