STD5NK40Z-1

STMicroelectronics
511-STD5NK40Z-1
STD5NK40Z-1

Mfr.:

Description:
MOSFETs N-Ch 400 Volt 3.0 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 820

Stock:
820 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 820 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹206.86 ₹206.86
₹98.77 ₹987.70
₹80.79 ₹8,079.00
₹67.65 ₹33,825.00
₹60.10 ₹60,100.00
₹55.35 ₹1,66,050.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-251-3
N-Channel
1 Channel
400 V
3 A
1.8 Ohms
- 30 V, 30 V
3 V
17 nC
- 55 C
+ 150 C
45 W
Enhancement
SuperMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 2.2 S
Product Type: MOSFETs
Rise Time: 6 ns
Series: STD5NK40Z-1
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22.5 ns
Typical Turn-On Delay Time: 9.2 ns
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.