STD64N4F6AG

STMicroelectronics
511-STD64N4F6AG
STD64N4F6AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 40 V, 7 mOhm typ., 54 A STripFET F6 Power MOSFET in a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 835

Stock:
835
Can Dispatch Immediately
On Order:
2,500
Expected 05-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹146.29 ₹146.29
₹92.43 ₹924.30
₹61.50 ₹6,150.00
₹48.17 ₹24,085.00
₹43.89 ₹43,890.00
Full Reel (Order in multiples of 2500)
₹38.67 ₹96,675.00
₹35.97 ₹1,79,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
40 V
54 A
7 mOhms
- 20 V, 20 V
2 V
44 nC
- 55 C
+ 175 C
60 W
Enhancement
AEC-Q101
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 25.2 ns
Product Type: MOSFETs
Rise Time: 113 ns
Series: STD64N4F6AG
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40.4 ns
Typical Turn-On Delay Time: 21.2 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.