STD7N60DM2

STMicroelectronics
511-STD7N60DM2
STD7N60DM2

Mfr.:

Description:
MOSFETs N-channel 600 V, 0.78 Ohm typ., 6 A MDmesh DM2 Power MOSFET in a DPAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹56.19 ₹1,40,475.00
₹54.79 ₹2,73,950.00
₹53.95 ₹5,39,500.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
6 A
900 mOhms
- 25 V, 25 V
3.25 V
7.5 nC
- 55 C
+ 150 C
60 W
Enhancement
MDmesh
Reel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 22.6 ns
Product Type: MOSFETs
Rise Time: 6 ns
Series: STD7N60DM2
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12.6 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.