STD95N4LF3

STMicroelectronics
511-STD95N4LF3
STD95N4LF3

Mfr.:

Description:
MOSFETs N-Ch 40 Volt 80 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,390

Stock:
1,390 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹237.61 ₹237.61
₹150.02 ₹1,500.20
₹104.36 ₹10,436.00
₹83.40 ₹41,700.00
₹76.78 ₹76,780.00
Full Reel (Order in multiples of 2500)
₹69.42 ₹1,73,550.00
₹69.23 ₹3,46,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
40 V
80 A
5 Ohms
- 16 V, 16 V
1 V
70 nC
- 55 C
+ 175 C
110 W
Enhancement
AEC-Q100
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 150 S
Product Type: MOSFETs
Rise Time: 45 ns
Series: STD95N4LF3
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 7.5 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STD95N4LF3 STripFET™ Power MOSFET

The STMicroelectronics STD95N4LF3 STripFET™ Power MOSFET is the latest refinement of the unique STMicroelectronics single feature size strip-based process with fewer critical alignment steps. The STMicroelectronics STD95N4LF3 STripFET Power MOSFET has extremely high packing density for low on resistance, rugged avalanche characteristics, and low gate charge. This STMicroelectronics device is ideal for automotive switching applications.