STEC01PUR

STMicroelectronics
511-STEC01PUR
STEC01PUR

Mfr.:

Description:
Power Switch ICs - Power Distribution Ground Path Safety Switch with programmable timers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,015

Stock:
3,015 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3015 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹138.84 ₹138.84
₹101.57 ₹1,015.70
₹91.60 ₹2,290.00
₹80.88 ₹8,088.00
₹75.85 ₹18,962.50
₹72.77 ₹36,385.00
₹69.51 ₹69,510.00
Full Reel (Order in multiples of 3000)
₹68.11 ₹2,04,330.00
₹65.23 ₹3,91,380.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side
1 Output
7 A
20 mOhms
2.2 V to 5 V
- 55 C
+ 150 C
SMD/SMT
VFQFN-16L
STEC01
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.2 V
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEC01 Ground Path Safety Switch

STMicroelectronics STEC01 Ground Path Safety Switch features an integrated programmable 12mΩ power switch managed by the timer-based circuitry. The STMicroelectronics STEC01 offers three timers designed to interrupt the ground path of a power application. This is after a maximum on-time which restrains the restart of the platform during a cooling window. Additional features include a maximum on-time that can be set from a few seconds to hundreds of seconds and a cooling window that can be programmed to 1, 5, and 20 minutes. Timing can be set using three multi-level input pins, joined with a programmable oscillator and a fixed oscillator.