STEF05PUR

STMicroelectronics
511-STEF05PUR
STEF05PUR

Mfr.:

Description:
Hot Swap Voltage Controllers Electronic fuse for 5 V line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,860

Stock:
12,860 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹92.25 ₹92.25
₹64.48 ₹644.80
₹57.86 ₹1,446.50
₹50.50 ₹5,050.00
₹47.06 ₹11,765.00
₹45.10 ₹22,550.00
₹43.61 ₹43,610.00
Full Reel (Order in multiples of 3000)
₹42.40 ₹1,27,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
2.9 A
10 V
3.2 V
1 Channel
500 uA
- 40 C
+ 125 C
SMD/SMT
DFN-10
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input / Supply Voltage - Max: 10 V
Input / Supply Voltage - Min: 3.2 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: STEF05
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEF05 / STEF12 Electronic Fuses

STMicroelectronics STEF05 / STEF12 Electronic Fuses come in 3mm x 3mm IC packages, which can replace larger conventional fuses or other protection devices such as transils or diodes. Unlike regular fuses, STEF05 / STEF12 Electronic Fuses do not cut the power suddenly or require replacement after actuating, thereby helping to improve equipment uptime and availability while also reducing maintenance costs. Compared to transils or diodes, STEF05 / STEF12 Electronic Fuses enable versatile and simple programming of protection parameters. Applications for STMicroelectronics STEF05 / STEF12 Electronic Fuses include hard disk drives, solid-state drives, arrays, and DVD and Blu-ray disc drivers.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.