STEF12H60MPUR

STMicroelectronics
511-STEF12H60MPUR
STEF12H60MPUR

Mfr.:

Description:
Current & Power Monitors & Regulators 60A electronic fuse for 12V DC rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,997
Expected 23-06-2026
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹392.29 ₹392.29
₹302.84 ₹3,028.40
₹280.47 ₹7,011.75
₹255.31 ₹25,531.00
₹244.13 ₹61,032.50
₹243.20 ₹1,21,600.00
₹235.75 ₹2,35,750.00
Full Reel (Order in multiples of 3000)
₹231.09 ₹6,93,270.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High or Low Side
15 V
8 V
650 uA
3 %
- 40 C
+ 125 C
SMD/SMT
QFN-32
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 5 V to 18 V
Moisture Sensitive: Yes
Output Current: 60 A
Product Type: Current & Power Monitors & Regulators
Series: STEF12H60M
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEF12H60M 60A Electronic Fuses

STMicroelectronics STEF12H60M 60A Electronic Fuses are optimized for monitoring the output current and the input voltage over the 12V DC power lines. When connected in series to the main power rail, the STEF12H60M can detect and react to overcurrent conditions. The STEF12H60M limits the output current to a safe value defined by the user when an overload condition occurs. Additionally, a precise current monitor signal provides continuous information about the load current to the system controller IC. An accurate temperature sensor also generates a monitor signal that permits the system controller to keep the device's power dissipation under control. Turn-on time is programmable, controlling the inrush current during start-up operations.