STEF12SAGR

STMicroelectronics
511-STEF12SAGR
STEF12SAGR

Mfr.:

Description:
Power Management Specialised - PMIC Electronic fuse for 12 V line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,876

Stock:
3,876 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹86.66 ₹86.66
₹62.43 ₹624.30
₹55.44 ₹1,386.00
₹49.57 ₹4,957.00
₹46.31 ₹11,577.50
₹44.35 ₹22,175.00
₹42.77 ₹42,770.00
Full Reel (Order in multiples of 3000)
₹41.56 ₹1,24,680.00
₹39.69 ₹2,38,140.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
SMD/SMT
TSOT23-8
13.8 V
10 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 10 V to 13.8 V
Operating Supply Current: 3.5 A
Operating Supply Voltage: 10 V to 13.8 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.