STEL12H24PUR

STMicroelectronics
511-STEL12H24PUR
STEL12H24PUR

Mfr.:

Description:
Power Switch ICs - Power Distribution Electronic Switch for 12V, 5V and 3.3V buses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 793

Stock:
793
Can Dispatch Immediately
On Order:
4,000
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹162.61 ₹162.61
₹119.49 ₹1,194.90
₹108.71 ₹2,717.75
₹97.03 ₹9,703.00
₹91.64 ₹22,910.00
₹87.68 ₹43,840.00
₹84.90 ₹84,900.00
₹83.37 ₹1,66,740.00
Full Reel (Order in multiples of 4000)
₹80.23 ₹3,20,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Electronic Switch
1 Output
17 A
20 mA
6 mOhms
1.93 ms
110 us
500 mV to 13.5 V
- 40 C
+ 125 C
SMD/SMT
DFN-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Voltage - Max: 13.5 V
Supply Voltage - Min: 500 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99