STELLARLINK

STMicroelectronics
511-STELLARLINK
STELLARLINK

Mfr.:

Description:
Programmers - Processor Based StellarLINK in-circuit debugger/programmer Stellar SPC5 automotive micros

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
19
Expected 03-08-2026
14
TBD
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,769.74 ₹10,769.74

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Programmers - Processor Based
RoHS:  
Programmers/Debuggers
Stellar, SPC5
MCU
Brand: STMicroelectronics
Description/Function: StellarLINK In-Circuit Debugger/Programmer for Stellar and SPC5 Automotive Microcontrollers
For Use With: Stellar MCUs, SR5, SR6, SPC5 Automotive Microcontrollers
Interface Type: USB
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STELLARLINK In-Circuit Debugger/Programmer

STMicroelectronics STELLARLINK In-Circuit Debugger/Programmer is a cost-effective, small-size, and fast-prototyping solution for vehicle applications. This programmer is a passive USB-to-JTAG debugger and the programmer dongle that supports Stellar MCUs, SR5, SR6, and SPC5 microcontrollers. The STELLARLINK  features a short development time through easy-to-use hardware and software fully integrated into StellarStudio and SPC5-STUDIO IDEs. This STELLARLINK also features a virtual COM port interface enabling the host PC to communicate with the microcontroller through a UART.